- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2896157
2896157
Phoenix Contact
Installation component housing - Cover - width: 35.6 mm - height: 45 mm - depth: 8 mm - color: light gray (7035)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Installation component housing - Cover - width: 35.6 mm - height: 45 mm - depth: 8 mm - color: light gray (7035)
Search Keywords: 2896157
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2896157
-
Alias/AKA:BC-35-6-DKL-R-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Housing Cover
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$3.52
50
$3.12
250
$2.77
500
$2.62
1,000
$2.58
2,500
$2.51
5,000
$2.48
7,500 +
$2.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments