- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2896128
2896128
Phoenix Contact
DIN rail housing for use in distribution boards in accordance with DIN 43880 - Transparent hinged cover - Including insertion ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing for use in distribution boards in accordance with DIN 43880 - Transparent hinged cover - Including insertion plate - width: 71.6 mm - height: 45 mm - color: transparent/light gray (7035)
Search Keywords: 2896128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2896128
-
Alias/AKA:BC-71-6-DKL-S-TRANS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Installation Component Housing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
10
$5.00
50
$4.17
100
$3.93
250
$3.77
500
$3.67
1,000
$3.57
2,500
$3.52
5,000 +
$3.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments