- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 2891073
2891073
Phoenix Contact
Rack-mount managed Ethernet switch meets IEC 61850-3 and IEEE 1613. Provides eight RJ45 ports at 10/100 Mbps - 16 LC MM fiber ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Rack-mount managed Ethernet switch meets IEC 61850-3 and IEEE 1613. Provides eight RJ45 ports at 10/100 Mbps - 16 LC MM fiber ports at 100 Mbps and four gigabit combo ports (10/100/1000 Mbps RJ45 connection; 1000 Mbps fiber optic connection requires 1000 Mbps SFP module).
Search Keywords: 2891073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2891073
-
Alias/AKA:FLSWITCH4808E16FXLC4GC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620020
-
COO:TW
-
ECCN:5A991B1
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$6,035.13
5 +
$5,733.37
Click for Quote
Log in
to unlock special pricing