- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2891061
2891061
Phoenix Contact
Managed Ethernet switch with eight RJ45 ports at 10/100 Mbps - two RJ45 ports at 10/100/1000 Mbps and four SC-D fiber optic po ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Managed Ethernet switch with eight RJ45 ports at 10/100 Mbps - two RJ45 ports at 10/100/1000 Mbps and four SC-D fiber optic ports at 100 Mbps. Wide operating temperature of -40°C ... +75°C.
Search Keywords: 2891061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2891061
-
Alias/AKA:FL SWITCH 4008T-2GT-4FX SM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620020
-
COO:TW
-
ECCN:5A991B
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$3,379.68
3
$3,328.99
5 +
$3,279.05
Click for Quote
Log in
to unlock special pricing