- Home ›
- All Products›
- 2890946
2890946
Phoenix Contact
PCB terminal block - pitch: 7.5 mm - number of positions: 3 - color: light gray - Pin layout: Linear pinning - Solder pin [P]: ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - pitch: 7.5 mm - number of positions: 3 - color: light gray - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. Article with lateral pin exit
Search Keywords: 2890946
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2890946
-
Alias/AKA:MKDSO-2-5-HV/-3L-7-5-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
5
$5.61
50
$4.67
100
$4.41
250
$4.17
500
$4.11
1,000
$4.01
2,500
$3.95
5,000 +
$3.89
Click for Quote
Log in
to unlock special pricing