- Home ›
- All Products›
- 2890771
2890771
Phoenix Contact
Component housing with vents, Lower part, Cross connection: integrated bus connector, Color: light gray, Width: 22.5 mm, Const ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component housing with vents, Lower part, Cross connection: integrated bus connector, Color: light gray, Width: 22.5 mm, Constructional height: 92 mm, Number of positions cross connector: 5
Search Keywords: 2890771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2890771
-
Alias/AKA:ME 22 5 F-UT BUS/ 5 KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$33.12
5
$31.11
10
$30.64
25
$28.13
50
$27.38
100
$26.96
250 +
$26.32
Click for Quote
Log in
to unlock special pricing