- Home ›
- All Products›
- RF & Microwave ›
- Antennas ›
- Outdoor Antennas ›
- 2885919
2885919
Phoenix Contact
Omnidirectional antenna - 2.4 GHz - gain: 6 dBi - polarization: linear - opening angle: h/v 360°/30° - degree of protection: I ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Omnidirectional antenna - 2.4 GHz - gain: 6 dBi - polarization: linear - opening angle: h/v 360°/30° - degree of protection: IP67 - seawater-resistant - connection: N (female) - incl. mounting bracket and mast clips - ATEX and IECEx approval
Search Keywords: 2885919
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2885919
-
Alias/AKA:RAD-ISM-2400-ANT-OMNI-6-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
27
can ship
4 Weeks
can ship
6/30/26