- Home ›
- All Products›
- 2885744
Phoenix Contact
2885744
Power modules, pluggable, for EMD-FL-..., supply voltage: 108 V AC ... 132 V AC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power modules, pluggable, for EMD-FL-..., supply voltage: 108 V AC ... 132 V AC
Search Keywords: 2885744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2885744
-
Alias/AKA:EMD-SL-PS45-120AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2885744 RoHS compliant?
Yes, 2885744 is RoHS compliant.
What is the lead time for 2885744?
The standard lead time for 2885744 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$22.57
10
$21.16
25
$19.91
50
$19.07
100
$18.54
250
$18.04
500 +
$17.77
Click for Quote
Log in
to unlock special pricing