- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2884978
2884978
Phoenix Contact
A termination resistor must be screwed on at the end of the leaky wave conductor which does not contain any wireless part. It ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A termination resistor must be screwed on at the end of the leaky wave conductor which does not contain any wireless part. It guarantees an antenna cable termination with the correct impedance and is important for every wireless installation.
Search Keywords: 2884978
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2884978
-
Alias/AKA:FL-LCX-50-OHM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:2.4 to 6 GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
3 Weeks
can ship
5/20/26
Tariffs may apply for U.S. shipments