- Home ›
- All Products›
- 2863562
2863562
Phoenix Contact
Inline - Block IO - PROFIBUS DP - D-SUB-9 female connector - Digital inputs: 16 - 24 V DC - connection method: 3-wire - Digita ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inline - Block IO - PROFIBUS DP - D-SUB-9 female connector - Digital inputs: 16 - 24 V DC - connection method: 3-wire - Digital outputs: 8 - 24 V DC - 500 mA - connection method: 3-wire - degree of protection: IP20 - including Inline connector
Search Keywords: 2863562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2863562
-
Alias/AKA:ILB PB 24 DI 8 DIO8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$701.33
3
$682.63
5 +
$664.90
Click for Quote
Log in
to unlock special pricing