- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 2861881
2861881
Phoenix Contact
Inline - Relay terminal - Relay output: 1 (floating contacts) - 24 V AC / 230 V AC - 3 A - for switching ohmic loads - transmi ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Inline - Relay terminal - Relay output: 1 (floating contacts) - 24 V AC / 230 V AC - 3 A - for switching ohmic loads - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connector and labeling field
Search Keywords: 2861881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2861881
-
Alias/AKA:IB-IL-24/230-DOR1/W-PAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
75
can ship