- Home ›
- All Products›
- 2861700
2861700
Phoenix Contact
Inline - Digital output terminal - Digital outputs: 2 - 24 V DC - 2 A - connection method: 4-wire - transmission speed in the ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inline - Digital output terminal - Digital outputs: 2 - 24 V DC - 2 A - connection method: 4-wire - transmission speed in the local bus: 2 Mbps - degree of protection: IP20 - including Inline connector and labeling field
Search Keywords: 2861700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2861700
-
Alias/AKA:IB-IL-24-DO-2-2A-2MBD-PAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/12/26