- Home ›
- All Products›
- 2854856
2854856
Phoenix Contact
Component housing with vents, Lower part, Cross connection: without bus connector, Color: blue, Width: 45 mm, Constructional h ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component housing with vents, Lower part, Cross connection: without bus connector, Color: blue, Width: 45 mm, Constructional height: 114.5 mm, Number of positions cross connector: not relevant
Search Keywords: 2854856
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2854856
-
Alias/AKA:ME-45-UT-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$22.55
5
$22.21
10
$21.18
25
$19.97
50
$19.15
100
$18.64
250 +
$18.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments