- Home ›
- All Products›
- 2854788
2854788
Phoenix Contact
PCB headers - number of positions: 2 - pitch: 5 mm - color: light gray - contact surface: Tin - pin layout: Linear pinning - s ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - number of positions: 2 - pitch: 5 mm - color: light gray - contact surface: Tin - pin layout: Linear pinning - solder pin [P]: 3.5 mm
Search Keywords: 2854788
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2854788
-
Alias/AKA:MSTBO-2-5/-2-G1L-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
50
$1.78
250
$1.58
500
$1.51
1,000
$1.47
2,500
$1.44
5,000
$1.41
7,500
$1.39
10,000 +
$1.37
Click for Quote
Log in
to unlock special pricing