- Home ›
- All Products›
- 2854623
2854623
Phoenix Contact
Component housing, Color: black, Width: 45 mm, Constructional height: 38.5 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component housing, Color: black, Width: 45 mm, Constructional height: 38.5 mm
Search Keywords: 2854623
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2854623
-
Alias/AKA:ME-45-OT-MSTBO-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
10
$6.36
30
$5.30
100
$5.00
250
$4.73
500
$4.66
1,000
$4.54
2,500
$4.47
5,000 +
$4.41
Click for Quote
Log in
to unlock special pricing