- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2854047
2854047
Phoenix Contact
DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 22.6 mm - height: 99 mm - dept ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 22.6 mm - height: 99 mm - depth: 107.3 mm - cross connection: integrated bus connector - number of positions cross connector: 10 - color: light gray (7035)
Search Keywords: 2854047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2854047
-
Alias/AKA:ME-22-5-UT/FE-BUS/10-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,509
can ship
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$47.30
5
$44.43
10
$41.89
30
$39.63
50
$39.04
100
$38.09
250 +
$37.51
Click for Quote
Log in
to unlock special pricing