- Home ›
- All Products›
- 2853802
2853802
Phoenix Contact
DIN rail housing - Lower housing part with metal foot catch - tall design - without vents - width: 45.2 mm - height: 99 mm - d ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Lower housing part with metal foot catch - tall design - without vents - width: 45.2 mm - height: 99 mm - depth: 107.3 mm - cross connection: without bus connector - number of positions cross connector: not relevant - color: light gray (7035)
Search Keywords: 2853802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2853802
-
Alias/AKA:ME-45-UTG-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
25
$36.35
50
$22.37
75
$17.71
100 +
$17.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments