- Home ›
- All Products›
- 2853721
2853721
Phoenix Contact
Component housing, Upper part, Color: blue, Width: 17.5 mm, Constructional height: 38.5 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component housing, Upper part, Color: blue, Width: 17.5 mm, Constructional height: 38.5 mm
Search Keywords: 2853721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2853721
-
Alias/AKA:ME-17-5-OT-MSTBO-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$3.75
50
$3.12
100
$3.08
300
$2.83
500
$2.75
1,000
$2.71
2,500
$2.64
5,000 +
$2.60
Click for Quote
Log in
to unlock special pricing