2839570
Phoenix Contact
Surge protection plug for the base element - normal mode voltage coarse and fine protection for two floating double wires in I ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Surge protection plug for the base element - normal mode voltage coarse and fine protection for two floating double wires in IT. Design: 12 V DC
Search Keywords: 2839570
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2839570
-
Alias/AKA:PT-2X2-HF-12-DC-ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:0.2 dB
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/19/26
Tariffs may apply for U.S. shipments