2834672
Phoenix Contact
Electromechanical Relay 230VAC 10A DPDT(27x86x78.5)mm Socket Module Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 230VAC 10A DPDT(27x86x78.5)mm Socket Module Relay
Search Keywords: 2834672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2834672
-
Alias/AKA:PR2-RSC3-LV-230AC/2X21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
AC Coil Voltage:230 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
Price (USD)
Qty
Unit Price
5
$24.87
10
$24.50
25
$23.67
50
$23.32
100
$22.97
250
$22.62
500 +
$22.28
Click for Quote
Log in
to unlock special pricing