- Home ›
- All Products›
- 2833783
2833783
Phoenix Contact
Plug-in module, for mounting on PR3, with damping diode and yellow LED, polarity: A1+, A2-, input voltage: 48 -60 V DC A± 20%
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in module, for mounting on PR3, with damping diode and yellow LED, polarity: A1+, A2-, input voltage: 48 -60 V DC A± 20%
Search Keywords: 2833783
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2833783
-
Alias/AKA:LDP3-48-60DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
14 Weeks
can ship
8/24/26