- Home ›
- All Products›
- 2833709
Phoenix Contact
2833709
Plug-in module, for mounting on PR1 and PR2, with damping diode and yellow LED, polarity: A1-, A2+ (Japan standard), input vol ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug-in module, for mounting on PR1 and PR2, with damping diode and yellow LED, polarity: A1-, A2+ (Japan standard), input voltage: 110 V DC A± 20%
Search Keywords: 2833709
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2833709
-
Alias/AKA:LDM-110DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694050
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 2833709 RoHS compliant?
Yes, 2833709 is RoHS compliant.
What is the lead time for 2833709?
The standard lead time for 2833709 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
8 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
3
$13.73
10
$8.56
25
$7.92
50
$7.59
100
$7.28
250
$7.10
500
$6.91
1,000 +
$6.74
Click for Quote
Log in
to unlock special pricing