- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 2832412
Phoenix Contact
2832412
Fiber optic interface module for connecting 100 Base-FX multi-mode glass fibers (1300 nm) - SC - connection direction forward
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2832412
-
Alias/AKA:FL-IF-2FX-SC-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620020
-
COO:DE
-
ECCN:5A991
-
Supplier Standard Pack:
1 -
Mode:Multi Mode
-
Type:N/A
-
Gender:N/A
-
Mounting:N/A
-
Fiber Cable Type:N/A
-
Cable Diameter:N/A
-
Operating Temperature:N/A