- Home ›
- All Products›
- 2829470
2829470
Phoenix Contact
Relay connector, fitted with miniature switching relay, contacts (AgNi+Au): Small to large loads, 2 N/O contacts, 120 V AC/DC ...
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay connector, fitted with miniature switching relay, contacts (AgNi+Au): Small to large loads, 2 N/O contacts, 120 V AC/DC input voltage, with light indicator, can be plugged into basic terminal blocks
Search Keywords: 2829470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2829470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.