- Home ›
- All Products›
- 2823735
2823735
Phoenix Contact
Relay connector, equipped with miniature switching relay, contacts (AgPd60): small loads, 1 N/O contact, input voltage 48 V AC ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay connector, equipped with miniature switching relay, contacts (AgPd60): small loads, 1 N/O contact, input voltage 48 V AC/DC, with light indicator, can be plugged on basic termination blocks
Search Keywords: 2823735
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2823735
-
Alias/AKA:ST-REL2-KG 48/1AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$137.65
5
$127.06
10
$114.65
25
$112.93
50
$110.02
75
$108.37
100 +
$106.74
Click for Quote
Log in
to unlock special pricing