- Home ›
- All Products›
- 2823706
Phoenix Contact
2823706
Relay connector, fitted with miniature switching relay, contacts (AgNi): Medium to large loads, 1 N/C contact, 120 V AC/DC inp ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relay connector, fitted with miniature switching relay, contacts (AgNi): Medium to large loads, 1 N/C contact, 120 V AC/DC input voltage, with light indicator, can be plugged into basic terminal blocks
Search Keywords: 2823706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2823706
-
Alias/AKA:ST-REL2-KG120/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2823706 RoHS compliant?
Yes, 2823706 is RoHS compliant.
What is the lead time for 2823706?
The standard lead time for 2823706 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$153.29
5
$141.51
10
$127.68
25
$125.76
50
$122.52
75
$120.68
100 +
$118.87
Click for Quote
Log in
to unlock special pricing