- Home ›
- All Products›
- 2823638
Phoenix Contact
2823638
Relay connector, fitted with miniature switching relay, contacts (AgNi): Medium to large loads, 1 N/O contact, 48 V AC/DC inpu ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relay connector, fitted with miniature switching relay, contacts (AgNi): Medium to large loads, 1 N/O contact, 48 V AC/DC input voltage, with light indicator, can be plugged into basic terminal blocks
Search Keywords: 2823638
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2823638
-
Alias/AKA:ST-REL2-KG-48/1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2823638 RoHS compliant?
Yes, 2823638 is RoHS compliant.
What is the lead time for 2823638?
The standard lead time for 2823638 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$122.64
5
$113.21
10
$103.60
25
$100.74
50
$98.02
100
$96.55
250 +
$95.10
Click for Quote
Log in
to unlock special pricing