- Home ›
- All Products›
- 2821258
Phoenix Contact
2821258
Relay connector, fitted with miniature switching relay, contacts (AgNi): Medium to large loads, 2 N/O contacts, 48 V AC/DC inp ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relay connector, fitted with miniature switching relay, contacts (AgNi): Medium to large loads, 2 N/O contacts, 48 V AC/DC input voltage, with light indicator, can be plugged into basic terminal blocks
Search Keywords: 2821258
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2821258
-
Alias/AKA:ST-REL4-KG-48/-1-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2821258 RoHS compliant?
Yes, 2821258 is RoHS compliant.
What is the lead time for 2821258?
The standard lead time for 2821258 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$162.43
5
$149.94
10
$135.29
25
$133.26
50
$129.83
75
$127.88
100 +
$125.96
Click for Quote
Log in
to unlock special pricing