- Home ›
- All Products›
- 2814650
2814650
Phoenix Contact
MCR current transducer - programmable and configurable - for measuring direct - alternating and distorted currents - with rela ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MCR current transducer - programmable and configurable - for measuring direct - alternating and distorted currents - with relay and transistor output - input current 0 A ... 0.2 A to 0 A ... 11 A - configured
Search Keywords: 2814650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2814650
-
Alias/AKA:MCR-S-1-5-UI-SW-DCI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/17/26