- Home ›
- All Products›
- 2802565
2802565
Phoenix Contact
Component connector - pitch: 6 mm - number of positions: 1 - color: gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component connector - pitch: 6 mm - number of positions: 1 - color: gray
Search Keywords: 2802565
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2802565
-
Alias/AKA:BES-6-LA-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26