- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 2800904
2800904
Phoenix Contact
The 2800904 is a single-position, plug-in electronic device circuit breaker rated for 24V DC and 4A, featuring active current ...
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
The 2800904 is a single-position, plug-in electronic device circuit breaker rated for 24V DC and 4A, featuring active current limitation and a normally open signal contact.
Search Keywords: 2800904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2800904
-
Alias/AKA:CB-E1-24DC/4A-NO-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Electronic
-
Voltage Rating:24 VDC
-
Number of Poles:1
-
Current Rating:4 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-25 to 50 °C
-
Mounting:Connector
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.