Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
2800801
Surge protection - consisting of protective plug and base element - with integrated multi-stage status indicator on the module ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Surge protection - consisting of protective plug and base element - with integrated multi-stage status indicator on the module for five signal wires. For HF applications and telecommunications interfaces without supply voltage (up to 90 Mbps).
Search Keywords: 2800801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2800801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Attenuation:0.3 dB
Product Guides
+
Frequently Asked Questions
Is 2800801 discontinued?
Yes, 2800801 from Phoenix Contact is discontinued (end-of-life January 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2800801?
The recommended replacement for 2800801 is 2801295 from Phoenix Contact, available from OnlineComponents.com.
Is 2800801 RoHS compliant?
Yes, 2800801 is RoHS compliant.
What is the lead time for 2800801?
The standard lead time for 2800801 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.