- Home ›
- All Products›
- 2800769
Phoenix Contact
2800769
Surge protective device - consisting of plug and base element - with integrated multi-stage status indicator on the module - f ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Surge protective device - consisting of plug and base element - with integrated multi-stage status indicator on the module - for protecting a double wire for analog and digital telecommunications interfaces (VDSL up to 50 Mbps - on short paths (< 300 m) up to 100 Mbps).
Search Keywords: 2800769
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2800769
-
Alias/AKA:PT-IQ-1X2-TELE-UT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2800769 discontinued?
Yes, 2800769 from Phoenix Contact is discontinued (end-of-life January 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2800769 RoHS compliant?
Yes, 2800769 is RoHS compliant.
What is the lead time for 2800769?
The standard lead time for 2800769 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/29/26