Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2800017

Feed-through terminal block - With test socket screws for insertion of test plugs - nom. voltage: 400 V - nominal current: 26 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Feed-through terminal block - With test socket screws for insertion of test plugs - nom. voltage: 400 V - nominal current: 26 A - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - length: 80 mm - width: 6.1 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: 2800017
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2800017
  • Alias/AKA:
    UKK-5-MTKD-P/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2800017 RoHS compliant?
Yes, 2800017 is RoHS compliant.
What is the lead time for 2800017?
The standard lead time for 2800017 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks can ship 10/21/26
Backorder
Price (USD)
Qty
Unit Price
2
$14.8794
25
$14.4300
50 +
$14.0000
Click for Quote
Log in to unlock special pricing
Accessories
Show 23 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!