- Home ›
- All Products›
- 2794741
2794741
Phoenix Contact
Modular terminal block with surge voltage fine protection between clamping connector and DIN rail, nominal voltage: 12 V AC, f ...
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Modular terminal block with surge voltage fine protection between clamping connector and DIN rail, nominal voltage: 12 V AC, for mounting on NS 32 or NS 35/7.5, terminal width: 6.2 mm, terminal height: 47 mm
Search Keywords: 2794741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2794741
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.