Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2777072

Feed-through terminal block - nom. voltage: 400 V - nominal current: 16 A - connection method: Screw connection - cross sectio ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Feed-through terminal block - nom. voltage: 400 V - nominal current: 16 A - connection method: Screw connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - length: 63.5 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: 2777072
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2777072
Alias/AKA: UDK-4-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: TR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2777072 RoHS compliant?
Yes, 2777072 is RoHS compliant.
What is the lead time for 2777072?
The standard lead time for 2777072 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$9.16
50 +
$8.70
Click for Quote
Log in to unlock special pricing
Accessories
Show 23 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!