- Home ›
- All Products›
- 2775029
2775029
Phoenix Contact
Feed-through terminal block, Connection type: Screw connection, Cross section: 0.2 mmA² - 6 mmA², AWG: 24 - 10, Nominal curren ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through terminal block, Connection type: Screw connection, Cross section: 0.2 mmA² - 6 mmA², AWG: 24 - 10, Nominal current: 32 A, Nominal voltage: 500 V, Length: 63.5 mm, Width: 6.2 mm, Color: blue, Assembly: NS 35/7,5, NS 35/15, NS 32
Search Keywords: 2775029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2775029
-
Alias/AKA:UDK 4-ULA/EK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
13
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
13
$9.77
26
$9.32
39
$8.55
50
$6.92
100 +
$6.57
Click for Quote
Log in
to unlock special pricing