- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2770833
2770833
Phoenix Contact
Spacer plate - to compensate for level offsets - length: 56 mm - width: 2.5 mm - height: 25 mm - color: black
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Spacer plate - to compensate for level offsets - length: 56 mm - width: 2.5 mm - height: 25 mm - color: black
Search Keywords: 2770833
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2770833
-
Alias/AKA:DP-UKK-3/5-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Spacer
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
Manufacturer Stock:
119
can ship
Minimum Order Quantity:
20
2 Weeks
can ship
6/17/26