- Home ›
- All Products›
- 2765699
2765699
Phoenix Contact
Rail-mountable module with surge voltage fine protection - mounting on NS 35/7.5. Nominal voltage: 24 V DC - housing width: 12 ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Rail-mountable module with surge voltage fine protection - mounting on NS 35/7.5. Nominal voltage: 24 V DC - housing width: 12.5 mm
Search Keywords: 2765699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2765699
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT