- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 2753465
Phoenix Contact
2753465
Replacement fuse - for INTERBUS-ST modules
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2753465
-
Alias/AKA:IBS-TR5-4AF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Protective
-
Fuse Size:N/A
-
Acting:N/A
-
Current Rating:4 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Through Hole