- Home ›
- All Products›
- 2750824
2750824
Phoenix Contact
INTERBUS-ST digital output module, 32 outputs, 24 V DC, 500 mA, 2-wire connection method, IP20 protection, consisting of: Term ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
INTERBUS-ST digital output module, 32 outputs, 24 V DC, 500 mA, 2-wire connection method, IP20 protection, consisting of: Terminal part with screw connection and module electronics
Search Keywords: 2750824
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2750824
-
Alias/AKA:IB ST 24 BDO 32/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$1,059.77
3
$1,046.52
5 +
$1,033.62
Click for Quote
Log in
to unlock special pricing