- Home ›
- All Products›
- 2749628
2749628
Phoenix Contact
TAE outlet box (NFN) for surface mounting with surge protection for analog and digital telecommunications interfaces (VDSL up ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TAE outlet box (NFN) for surface mounting with surge protection for analog and digital telecommunications interfaces (VDSL up to 50 Mbps - on short paths (< 300 m) up to 100 Mbps)
Search Keywords: 2749628
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2749628
-
Alias/AKA:TAE-TRAB FM-NFN-AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/27/26