- Home ›
- All Products›
- 2749589
2749589
Phoenix Contact
Marker for terminal blocks - Strip - white - labeled - Horizontal: Grounding symbol - mounting type: snap into tall marker gro ...
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2026
Certificate of Compliance Guarantee
Description
+
Marker for terminal blocks - Strip - white - labeled - Horizontal: Grounding symbol - mounting type: snap into tall marker groove - for terminal block width: 18 mm - lettering field size: 18 x 5 mm - Number of individual labels: 5
Search Keywords: 2749589
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2749589
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
-
End of Life: Final orders must be placed by 10/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/20/26