- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2744377
2744377
Phoenix Contact
D-SUB connector - 9-pos. - male connector - axial version with two cable entries - bus system: PROFIBUS DP up to 12 Mbps - ter ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-SUB connector - 9-pos. - male connector - axial version with two cable entries - bus system: PROFIBUS DP up to 12 Mbps - termination resistor can be switched on via slide switch - pin assignment: 3 - 5 - 6 - 8; spring-cage connection terminal blocks
Search Keywords: 2744377
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2744377
-
Alias/AKA:SUBCON-PLUS-PROFIB/AX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Module
-
Body Orientation:Straight
-
Gender:M
-
Pitch:N/A
-
Number of Contacts:9
-
Operating Temperature:-20 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Tariffs may apply for U.S. shipments