- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2744018
2744018
Phoenix Contact
D-SUB connector - 9-pos. - male connector - two cable entries < 35° - universal type for all systems - pin assignment: 1 - 2 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-SUB connector - 9-pos. - male connector - two cable entries < 35° - universal type for all systems - pin assignment: 1 - 2 - 3 - 4 - 5 - 6 - 7 - 8 - 9 to one screw connection terminal block
Search Keywords: 2744018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2744018
-
Alias/AKA:SUBCON-PLUS-9/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature to Terminal Block Module
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:9
-
Operating Temperature:-20 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/2/26
Tariffs may apply for U.S. shipments