- Home ›
- All Products›
- 2735991
2735991
Phoenix Contact
DIN rail housing - Lower housing part with metal foot catch - flat design - with vents - width: 22.6 mm - height: 99 mm - dept ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Lower housing part with metal foot catch - flat design - with vents - width: 22.6 mm - height: 99 mm - depth: 84.8 mm - cross connection: integrated bus connector - number of positions cross connector: 10 - color: green (6021)
Search Keywords: 2735991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2735991
-
Alias/AKA:ME-22-5-F-UT-BUS/10-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$44.13
5
$41.46
10
$39.09
25
$37.48
50
$36.48
100
$35.54
250 +
$35.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments