- Home ›
- All Products›
- 2735988
2735988
Phoenix Contact
DIN rail housing - Lower housing part with metal foot catch - flat design - without vents - width: 22.6 mm - height: 99 mm - d ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Lower housing part with metal foot catch - flat design - without vents - width: 22.6 mm - height: 99 mm - depth: 84.8 mm - cross connection: integrated bus connector - number of positions cross connector: 5 - color: green (6021)
Search Keywords: 2735988
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2735988
-
Alias/AKA:ME-22-5-F-UTG-BUS/-5-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$33.12
5
$31.11
10
$30.64
25
$28.13
50
$27.38
100
$26.96
250 +
$26.32
Click for Quote
Log in
to unlock special pricing