- Home ›
- All Products›
- 2735441
2735441
Phoenix Contact
Drawn section panel mounting base, with a constructional width of 45 mm and a fixed length of 200 cm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Drawn section panel mounting base, with a constructional width of 45 mm and a fixed length of 200 cm
Search Keywords: 2735441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2735441
-
Alias/AKA:UM-45-PROFIL-235CM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3916200091
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$57.63
5
$54.13
10
$51.04
25
$48.28
50
$47.56
100
$46.40
250 +
$45.70
Click for Quote
Log in
to unlock special pricing