- Home ›
- All Products›
- 2719467
2719467
Phoenix Contact
Digital input/output module - for use on robots - IP65 protection - 8 inputs - 24 V DC - 4-wire connection method or 8 outputs ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Digital input/output module - for use on robots - IP65 protection - 8 inputs - 24 V DC - 4-wire connection method or 8 outputs - 24 V DC - 0.5 A - 3-wire connection method
Search Keywords: 2719467
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2719467
-
Alias/AKA:IBS IP CDIO/R 24-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$1,576.18
2 +
$1,557.18
Click for Quote
Log in
to unlock special pricing