- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2713528
2713528
Phoenix Contact
DIN rail housing - Complete housing with metal foot catch - tall design - without vents - width: 35 mm - height: 99 mm - depth ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Complete housing with metal foot catch - tall design - without vents - width: 35 mm - height: 99 mm - depth: 114.5 mm - color: light gray (7035)
Search Keywords: 2713528
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2713528
-
Alias/AKA:ME-MAX-35-G-U-U1-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$21.44
5
$21.12
10
$20.14
25
$18.99
50
$18.21
100
$17.72
250 +
$17.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments